Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165565-2

Quick Disconnect - Female - 22 to 16 AWG (.3 to 1.5 mm²) Wire Size - 0.110" (2.79mm) Tab Width - Straight - Non-Mating End Ins ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Quick Disconnect - Female - 22 to 16 AWG (.3 to 1.5 mm²) Wire Size - 0.110" (2.79mm) Tab Width - Straight - Non-Mating End Insulated - Red.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
  • Tab Fit = 2.79 x 0.51 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords: 1655652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165565-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165565-2 RoHS compliant?
Yes, 165565-2 is RoHS compliant.
What is the lead time for 165565-2?
The standard lead time for 165565-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,512
Ships today, if you order in
On Order:
10,000   can ship 3/8/27
Minimum Order Quantity:
25
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.073
250
$0.696
500
$0.683
1,000
$0.669
3,000
$0.668
5,000
$0.666
8,000
$0.664
10,000 +
$0.663
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!