- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 165536-1
165536-1
TE Connectivity / AMP Brand
PIDG POS.LOCK ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIDG POS.LOCK ASSY
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
Search Keywords: 1655361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165536-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,277
Can Ship immediately
Minimum Order Quantity:
50
31 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.886
250
$0.816
500
$0.670
1,000
$0.654
2,500
$0.634
5,000
$0.549
7,500
$0.548
10,000 +
$0.527
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT