- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 165514-1
TE Connectivity / AMP Brand
165514-1
TERM, WIRE PIN, PIDG, 26-22
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Pin
- Insulation Support
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Not For Use With Double Wire
- Length = 18.20 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 165514-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Wire Pin |
| Gender: | M |
| Wire Size: | 22-26 AWG |
| Color: | Yellow |