- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 165408
165408
TE Connectivity / AMP Brand
PG, RING, 1.5 - 2.5, M4, DIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PG, RING, 1.5 - 2.5, M4, DIN
Search Keywords: 165408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:2.84,4 mm
-
Wire Size:13.5-15.5 AWG
-
Color:Blue
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,500
$0.5976
5,000
$0.3678
7,500
$0.2911
10,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing