- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 165302
165302
TE Connectivity / AMP Brand
Ring Terminal Connector - M5 Stud - 0.039" (0.99mm) Thickness - 0.394" (10.00mm) Width - 10 to 12 AWG - Non-Insulated - Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - M5 Stud - 0.039" (0.99mm) Thickness - 0.394" (10.00mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 165302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 100
Stock lot only:
8
Minimum Order Quantity:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.3235
100
$0.2941
500
$0.2631
1,000
$0.2625
2,500
$0.2516
5,000
$0.2466
7,500
$0.2460
10,000
$0.2453
15,000 +
$0.2348
Click for Quote
Log in
to unlock special pricing