- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 165301
165301
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG - M4 Stud Size - 4.3 mm (.169 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG - M4 Stud Size - 4.3 mm (.169 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 165301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,700
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2706
3,000
$0.2686
5,000
$0.2673
8,000
$0.2666
10,000
$0.2244
25,000
$0.2238
50,000 +
$0.2233
Click for Quote
Log in
to unlock special pricing