- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 165299
165299
TE Connectivity / AMP Brand
Ring Terminal Connector - 1/4 Stud - 0.031" (0.79mm) Thickness - 0.433" (11.00mm) Width - 14 to 16 AWG - Non-Insulated - Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 1/4 Stud - 0.031" (0.79mm) Thickness - 0.433" (11.00mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 165299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,332
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.5941
500
$0.5926
1,000
$0.5911
2,500
$0.5897
5,000
$0.3629
7,500
$0.2873
10,000 +
$0.2815
Click for Quote
Log in
to unlock special pricing