- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 165297
165297
TE Connectivity / AMP Brand
SOLIS DIN 1.5-2.5 R M4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS DIN 1.5-2.5 R M4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 165297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2467
3,000
$0.2360
5,000
$0.2293
8,000
$0.2230
10,000
$0.2225
25,000
$0.2142
50,000 +
$0.2137
Click for Quote
Log in
to unlock special pricing