- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 165291
165291
TE Connectivity / AMP Brand
Ring Tongue Terminal - 20 to 17 AWG - M3 Stud Size - 3.2 mm (.126 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 20 to 17 AWG - M3 Stud Size - 3.2 mm (.126 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Search Keywords: 165291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
666
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.4410
500
$0.3966
1,000
$0.3734
3,000
$0.3424
5,000
$0.3376
8,000
$0.3356
15,000
$0.3337
25,000 +
$0.3328
Click for Quote
Log in
to unlock special pricing