- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1651929-1
1651929-1
TE Connectivity / AMP Brand
283-0172-02303=TA CONN,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
283-0172-02303=TA CONN,SKT
Product Highlights:
- Intel VRM 10.2 Specification, Intel VRM 11.0 Specification
- PCB Thickness = 1.57 mm
- Tail Length = 3 mm
- 12 Power Contacts
- 18 Signal Contacts
Search Keywords: 16519291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1651929-1
-
Alias/AKA:283-0172-02303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:N/A
-
Number of Contacts:12Power/18Signal
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
32
$11.69
48
$8.76
72
$8.18
96 +
$8.02
Click for Quote
Log in
to unlock special pricing