Available Replacements
Более старый эквивалент
9-160402-2 9-160402-2 TE Connectivity / AMP Brand PIDG WIRE PIN ASSY
9-160402-2

TE Connectivity / AMP Brand

In Stock: 51

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165172

PIDG WIRE PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIDG WIRE PIN
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Not For Use With Double Wire
  • Length = 23.62 mm
Search Keywords: 165172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165172
Alias/AKA: 167172-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 165172?
The recommended replacement for 165172 is 9-160402-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 165172 RoHS compliant?
Yes, 165172 is RoHS compliant.
What is the lead time for 165172?
The standard lead time for 165172 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 3/15/27
Minimum Order Quantity:
50
46 Weeks can ship 10/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.588
250
$1.083
500
$0.916
1,000
$0.832
3,000
$0.782
5,000
$0.778
8,000
$0.774
15,000 +
$0.763
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!