- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1651700-1
1651700-1
TE Connectivity / AMP Brand
293-0085-00100A=CONN,PIN,#12X3, DRAWER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
293-0085-00100A=CONN,PIN,#12X3, DRAWER
Search Keywords: 16517001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1651700-1
-
Alias/AKA:293-0085-00100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
23
$14.63
45
$11.21
68
$10.39
90 +
$10.18
Click for Quote
Log in
to unlock special pricing