Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165168

Pin Terminal - PIDG Series - Crimp - 22 AWG - 16 AWG - 1.42 mm² - 1.8 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin Terminal - PIDG Series - Crimp - 22 AWG - 16 AWG - 1.42 mm² - 1.8 mm.
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Not For Use With Double Wire
  • Length = 23.00 mm
Search Keywords: 165168
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165168
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165168 RoHS compliant?
Yes, 165168 is RoHS compliant.
What is the lead time for 165168?
The standard lead time for 165168 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,869
Ships today, if you order in
Minimum Order Quantity:
50
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.087
250
$0.697
1,000
$0.603
3,000
$0.546
5,000
$0.539
8,000
$0.538
10,000
$0.537
15,000 +
$0.534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!