Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165167

PG WIRE PIN 22-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PG WIRE PIN 22-16
Product Highlights:
  • Terminal Style = Wire Pin
  • Insulation Support
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Not For Use With Double Wire
  • Length = 23.82 mm
Search Keywords: 165167
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165167
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165167 RoHS compliant?
Yes, 165167 is RoHS compliant.
What is the lead time for 165167?
The standard lead time for 165167 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,619
Ships today, if you order in
On Order:
10,000   can ship 12/30/26
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3850
3,000
$0.3485
5,000
$0.3375
8,000
$0.3367
10,000
$0.3358
25,000
$0.3350
50,000 +
$0.3341
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!