Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165142

PIDG WIRE PIN 22-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIDG WIRE PIN 22-16
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Not For Use With Double Wire
  • Length = 19.69 mm
Search Keywords: 165142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165142
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165142 RoHS compliant?
Yes, 165142 is RoHS compliant.
What is the lead time for 165142?
The standard lead time for 165142 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 7/14/27
Minimum Order Quantity:
50
37 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.1983
500
$0.7500
1,000
$0.5578
3,000
$0.4889
5,000
$0.4877
8,000
$0.4865
10,000
$0.4852
15,000 +
$0.4840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!