- Home ›
- All Products›
- 1651203-1
1651203-1
TE Connectivity / AMP Brand
426-0001-01100=SA CONNECTOR,SK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
426-0001-01100=SA CONNECTOR,SK
Product Highlights:
- Connector
- Not Preloaded
- Connector Style = Receptacle
- Contact Size = 16, 20
- Drawer Style = P12S12
Search Keywords: 16512031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1651203-1
-
Alias/AKA:426-0001-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Rectangular Power Connector Type:Connector Assembly
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C
-
Housing Material:PBT
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Row-to-Row Spacing:4 in
-
Number of Power Positions:12
-
Contact Current Rating (Max):35 A
-
Number of Signal Positions:12
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Contact Type:Socket
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
30
$8.96
60
$8.56
120
$8.31
270
$7.86
510
$7.18
1,020
$6.54
2,520 +
$6.30
Click for Quote
Log in
to unlock special pricing