- Home ›
- All Products›
- 165085-1
TE Connectivity / AMP Brand
165085-1
PG WIRE PIN YELLOW
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PG WIRE PIN YELLOW
Search Keywords: 1650851
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 165085-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Sleeve Material: | PVC |
| Terminal Orientation: | Straight |
| Wire Insulation Support: | With |
| Packaging Method: | Loose Piece |
| Sealable: | No |
| Insulation Material: | PVC |
| Packaging Quantity: | 500 |
| Terminal Plating Material: | Tin |
| Barrel Type: | Closed |
| Compatible With Discrete Wire Type: | Stranded |
| Compatible With Wire & Cable Type: | Discrete Wire |
| Operating Temperature Range: | 0 – 105 °C, 0 – 221 °F |
| Wire Size: | 12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm² |
| Contact Fabrication: | Stamped & Formed |
| Contact Shape & Form: | Round |
| Primary Product Color: | Yellow |
| Contact Mating Area Length: | .39 in, 9.9 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 165085-1 RoHS compliant?
Yes, 165085-1 is RoHS compliant.
What is the lead time for 165085-1?
The standard lead time for 165085-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
500
$0.4093
1,000
$0.3930
2,500
$0.3716
5,000
$0.3553
7,500
$0.3458
10,000
$0.3347
15,000
$0.3253
25,000 +
$0.3093
Click for Quote
Log in
to unlock special pricing
Accessories