Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165085

Pin Terminal - PLASTI-GRIP Series - Crimp - 12 AWG - 10 AWG - 6 mm² - 2.591 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pin Terminal - PLASTI-GRIP Series - Crimp - 12 AWG - 10 AWG - 6 mm² - 2.591 mm.
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Not For Use With Double Wire
  • Length = 29.40 mm
Search Keywords: 165085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165085
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire Pin
Gender: Pin
Wire Size: 10-12 AWG
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165085 RoHS compliant?
Yes, 165085 is RoHS compliant.
What is the lead time for 165085?
The standard lead time for 165085 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,813   can ship 2/17/27
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5224
1,000
$0.4440
2,500
$0.4111
5,000
$0.4101
7,500
$0.4090
10,000
$0.4080
15,000
$0.4070
25,000 +
$0.4060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!