- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 165075
TE Connectivity / AMP Brand
165075
P.G. WIRE PIN 16-14
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Pin
- Insulation Support
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 20.65 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 165075 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Wire Pin |
| Gender: | Pin |
| Wire Size: | 14-16 AWG |
| Color: | Blue |