Available Replacements
Alternative Packaging
8-165049-2 8-165049-2 TE Connectivity / AMP Brand
8-165049-2

TE Connectivity / AMP Brand

In Stock: 825

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165049

TERM, WIRE PIN, PIDG, 12 - 10, -ASI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TERM, WIRE PIN, PIDG, 12 - 10, -ASI
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Not For Use With Double Wire
  • Length = 28.50 mm
Search Keywords: 165049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165049
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Pin Terminal
Gender: M
Dimension: 29.1 mm
Wire Size: 10-12 AWG
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165049 RoHS compliant?
Yes, 165049 is RoHS compliant.
What is the lead time for 165049?
The standard lead time for 165049 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Can Ship immediately
On Order:
5,000   can ship 3/3/27
Minimum Order Quantity:
25
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.419
250
$0.844
500
$0.828
1,000
$0.800
2,500
$0.780
5,000
$0.779
7,500
$0.777
10,000 +
$0.775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!