- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 165046-0
TE Connectivity / AMP Brand
165046-0
Pin Terminal 13.5-17AWG M 20.3mm Tin Loose Piece
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Pin Terminal 13.5-17AWG M 20.3mm Tin Loose Piece
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 19.69 mm
Search Keywords: 1650460
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 165046-0 |
| Alias/AKA: | 165046 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Pin Terminal |
| Gender: | M |
| Wire Size: | 13.5-17 AWG |
| Color: | Blue |
Product Guides
+
Frequently Asked Questions
Is 165046-0 RoHS compliant?
Yes, 165046-0 is RoHS compliant.
What is the lead time for 165046-0?
The standard lead time for 165046-0 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,352
Can Ship immediately
On Order:
10,000
can ship 5/10/27
10,000
can ship 6/21/27
Minimum Order Quantity:
50
60 Weeks
can ship
1/10/28
Price (USD)
Qty
Unit Price
50
$0.6433
500
$0.5560
1,000
$0.5059
3,000
$0.4839
5,000
$0.4827
8,000
$0.4815
10,000
$0.4803
15,000 +
$0.4791
Click for Quote
Log in
to unlock special pricing