Available Replacements
Daha Eski Eşdeğer
165046-1 165046-1 TE Connectivity / AMP Brand PIDG WIRE PIN
165046-1

TE Connectivity / AMP Brand

In Stock: 46

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165046

PIDG WIRE PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIDG WIRE PIN
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Not For Use With Double Wire
  • Length = 19.69 mm
Search Keywords: 165046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165046
Alias/AKA: 165046-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 165046?
The recommended replacement for 165046 is 165046-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 165046 RoHS compliant?
Yes, 165046 is RoHS compliant.
What is the lead time for 165046?
The standard lead time for 165046 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,352
Can Ship immediately
On Order:
10,000   can ship 5/10/27
10,000   can ship 6/21/27
Minimum Order Quantity:
50
60 Weeks can ship 1/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6433
500
$0.5560
1,000
$0.5059
3,000
$0.4839
5,000
$0.4827
8,000
$0.4815
10,000
$0.4803
15,000 +
$0.4791
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!