- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1650162-3
1650162-3
TE Connectivity / AMP Brand
701-65-02157=CONTACT,PIN,#20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
701-65-02157=CONTACT,PIN,#20
Search Keywords: 16501623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1650162-3
-
Alias/AKA:701-65-02157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
250
$1.316
500
$0.987
750
$0.921
1,000 +
$0.903
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments