- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1650162-2
TE Connectivity / AMP Brand
1650162-2
701-65-02109=CONTACT,PIN,#20
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Size = 20
- Pin
- Termination Type = Crimp (Postmate)
- Not Hot Pluggable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1650162-2 |
| Alias/AKA: | 701-65-02109 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Size: | 20 |
| Contact Material: | Copper |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |