- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1650156-2
1650156-2
TE Connectivity / AMP Brand
701-15-02109=CONTACT,PIN,#12
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
701-15-02109=CONTACT,PIN,#12
Product Highlights:
- Contact
- Pin
- Pin Type = Crimp
- Pin Length = 14.83 mm
Search Keywords: 16501562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1650156-2
-
Alias/AKA:701-15-02109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/10/26