- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1650060-2
TE Connectivity / AMP Brand
1650060-2
Contact PIN Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1650060-2 |
| Alias/AKA: | 707-16-02109 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Size: | 12 |
| Contact Material: | Brass Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.