Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165004

PLASTI-GRIP, SPADE 22-16 4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PLASTI-GRIP, SPADE 22-16 4
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 165004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 165004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165004 RoHS compliant?
Yes, 165004 is RoHS compliant.
What is the lead time for 165004?
The standard lead time for 165004 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,582
Can Ship immediately
On Order:
10,000   can ship 12/16/26
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1652
3,000
$0.1616
5,000
$0.1600
8,000
$0.1571
25,000
$0.1541
50,000
$0.1479
100,000 +
$0.1450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!