Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1648574-1

296-0040-01100=SA CONN,SKT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
296-0040-01100=SA CONN,SKT
Product Highlights:
  • Housing
  • Contact Size = 0
  • Drawer Style = QuadPower
  • Socket
  • Size 0 Contact Configuration
Search Keywords: 16485741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1648574-1
  • Alias/AKA:
    296-0040-01100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    200/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1648574-1 RoHS compliant?
Yes, 1648574-1 is RoHS compliant.
What is the lead time for 1648574-1?
The standard lead time for 1648574-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
60   can ship 12/4/26
76   can ship 12/16/26
40 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.06
5
$31.00
10
$26.11
25
$21.76
50
$20.39
100
$19.15
250 +
$17.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!