- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648552-1
1648552-1
TE Connectivity / AMP Brand
295-0049-01100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
295-0049-01100
Product Highlights:
- Housing
- Contact Size = 0, 12, 20
- Drawer Style = Double
- Pin
- Size 0 + Size 12 + Size 20 Contact Configuration
Search Keywords: 16485521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648552-1
-
Alias/AKA:295-0049-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4/8/24/3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:200/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Manufacturer Stock:
480
can ship
MOQ for out of Stock Qty:
8
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$51.97
5
$40.41
8
$40.01
15
$39.62
23
$39.52
30 +
$39.42
Click for Quote
Log in
to unlock special pricing
Accessories