- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648549-1
1648549-1
TE Connectivity / AMP Brand
295-0041-01100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
295-0041-01100
Product Highlights:
- Housing
- Contact Size = 0
- Drawer Style = DualPower
- Pin
- Size 0 Contact Configuration
Search Keywords: 16485491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648549-1
-
Alias/AKA:295-0041-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:200/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$22.91
10
$22.86
15
$22.80
30
$17.10
45
$15.96
60 +
$15.64
Click for Quote
Log in
to unlock special pricing
Accessories