- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648548-1
TE Connectivity / AMP Brand
1648548-1
295-0040-01100
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 0
- Drawer Style = QuadPower
- Pin
- Size 0 Contact Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648548-1
-
Alias/AKA:295-0040-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:200/Contact A
-
Operating Temperature:N/A