- Home ›
- All Products›
- 1648482-1
1648482-1
TE Connectivity / AMP Brand
767-03-0080J
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
767-03-0080J
Product Highlights:
- Guide Module
- Pin
- Locking Jackscrew Guide Module
- Jackscrew Type = T-Handle
Search Keywords: 16484821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648482-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Hardware Material:Brass, Copper Alloy
-
Packaging Quantity:50
-
Packaging Method:Bag
-
Primary Product Material:Corrosion Resistant Steel
-
Connector & Contact Retention Accessory Type:Locking Module
-
Number of Positions:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1,086.03
500
$554.69
750
$377.58
1,000 +
$370.03
Click for Quote
Log in
to unlock special pricing