- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648468-1
1648468-1
TE Connectivity / AMP Brand
Conn Housing RCP 20 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 20 POS Crimp ST
Product Highlights:
- Housing
- Contacts Not Preloaded
- Contact Type = Signal
- Number of Positions = 20
- Contact Size = 20
Search Keywords: 16484681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648468-1
-
Alias/AKA:765-17-0080C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
683
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
15
$11.04
25
$11.01
50
$10.98
125
$10.94
250
$6.74
375
$5.33
500 +
$5.22
Click for Quote
Log in
to unlock special pricing