- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 164840-2
164840-2
TE Connectivity / AMP Brand
062 M SRS.SOCKET 3+
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
062 M SRS.SOCKET 3+
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.75-1.50² [18-15] mm [AWG]
Search Keywords: 1648402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164840-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:15-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
750
$13.87
1,500
$7.08
2,250
$4.82
3,000 +
$4.73
Click for Quote
Log in
to unlock special pricing