- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 164839-2
164839-2
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 15-18AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 15-18AWG Loose
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Phosphor Bronze Contact Base Material
Search Keywords: 1648392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164839-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:15-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,178
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$3.41
400
$3.40
600
$3.39
800
$3.38
1,600
$1.79
2,400
$1.26
3,200 +
$1.24
Click for Quote
Log in
to unlock special pricing