- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1648384-1
1648384-1
TE Connectivity / AMP Brand
The 1648384-1 is a Size 12, hot-plug crimp socket contact for the FORGE modular power interconnect system.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1648384-1 is a Size 12, hot-plug crimp socket contact for the FORGE modular power interconnect system.
Product Highlights:
- Contact
- Contact Size = 12
- Socket
- Termination Type = Crimp (Standard)
- Hot Pluggable
Search Keywords: 16483841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648384-1
-
Alias/AKA:708-73-01109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:12
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$11.00
250
$6.21
500
$5.95
1,250
$5.84
2,500
$5.82
3,750
$5.79
5,000 +
$5.76
Click for Quote
Log in
to unlock special pricing