- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1648382-1
1648382-1
TE Connectivity / AMP Brand
708-68-01109=CONTACT,SKT,#20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
708-68-01109=CONTACT,SKT,#20
Product Highlights:
- Contact
- Contact Size = 20
- Socket
- Termination Type = PCB (Standard)
- Not Hot Pluggable
Search Keywords: 16483821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648382-1
-
Alias/AKA:708-68-01109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$3.02
1,000
$1.71
2,500
$1.69
3,750
$1.68
7,500
$1.67
11,250
$1.66
15,000 +
$1.65
Click for Quote
Log in
to unlock special pricing