- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1648318-2
1648318-2
TE Connectivity / AMP Brand
702-32-01109=CONTACT,SKT,#12
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
702-32-01109=CONTACT,SKT,#12
Search Keywords: 16483182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648318-2
-
Alias/AKA:702-32-01109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
986
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.84
50
$5.82
100
$5.70
250
$5.47
500
$5.46
1,000
$4.99
2,500 +
$4.89
Click for Quote
Log in
to unlock special pricing