Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1648211-1

423-0001-01100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
423-0001-01100
Product Highlights:
  • Connector
  • Not Preloaded
  • Connector Style = Plug
  • Contact Size = 12, 20
  • Drawer Style = P10S22
Search Keywords: 16482111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1648211-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5/22
Maximum Current Rating: 35/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1648211-1 RoHS compliant?
Yes, 1648211-1 is RoHS compliant.
What is the lead time for 1648211-1?
The standard lead time for 1648211-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
MOQ for out of Stock Qty:
12
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.98
5
$42.55
12
$37.04
23
$34.97
34
$32.64
45 +
$31.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!