- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648206-1
TE Connectivity / AMP Brand
1648206-1
298-08-01100=SA CONN,SKT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 12, 20
- Drawer Style = Lower
- Socket
- Size 12 + Size 20 + Size 12 Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1648206-1 |
| Alias/AKA: | 298-08-01100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4/21 |
| Maximum Current Rating: | 35/Contact A |