- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648204-1
1648204-1
TE Connectivity / AMP Brand
Conn Housing PL 4/21 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing PL 4/21 POS Crimp ST Cable Mount
Product Highlights:
- Housing
- Housing Type = Plug
- Contact Size = 16, 20
- Drawer Style = Lower
- Size 16 + Size 20 + Size 16 Contact Configuration
Search Keywords: 16482041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648204-1
-
Alias/AKA:297-09-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4/21
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$11.275
90
$10.250
135
$8.120
180 +
$7.960
Click for Quote
Log in
to unlock special pricing