Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1648203-1

297-08-01100=SA CONN,PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
297-08-01100=SA CONN,PIN
Product Highlights:
  • Housing
  • Contact Size = 12, 20
  • Drawer Style = Lower
  • Pin
  • Size 12 + Size 20 + Size 12 Contact Configuration
Search Keywords: 16482031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1648203-1
Alias/AKA: 297-08-01100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Gender: Pin
Number of Contacts: 29
Maximum Current Rating: 35/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1648203-1 RoHS compliant?
Yes, 1648203-1 is RoHS compliant.
What is the lead time for 1648203-1?
The standard lead time for 1648203-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Ships today, if you order in
On Order:
540   can ship 1/8/27
Minimum Order Quantity:
5
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.00
45
$10.92
90
$9.28
135
$9.23
270
$9.21
540
$8.14
1,035 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!