- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648186-1
TE Connectivity / AMP Brand
1648186-1
292-10-01100=SA CONN,SKT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 0, 12, 16, 20
- Drawer Style = Top
- Socket
- Size 0 + Size 12 + Size 16 + Size 20 Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1648186-1 |
| Alias/AKA: | 292-10-01100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2/32/12/6 |
| Maximum Current Rating: | 200/Contact A |