- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648168-1
TE Connectivity / AMP Brand
1648168-1
262-0007-01100
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 8, 12, 20
- Drawer Style = Middle
- Socket
- Size 8 + Size 12 + Size 20 Contact Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648168-1
-
Alias/AKA:262-0007-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9/24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:75/Contact A
-
Operating Temperature:N/A