- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648163-1
TE Connectivity / AMP Brand
1648163-1
261-0007-01100
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
261-0007-01100
Search Keywords: 16481631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648163-1
-
Alias/AKA:261-0007-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:Pin
-
Number of Contacts:4/24/9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:75/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1648163-1 RoHS compliant?
Yes, 1648163-1 is RoHS compliant.
What is the lead time for 1648163-1?
The standard lead time for 1648163-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 10/29/26
Minimum Order Quantity:
5
40 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
5
$14.26
30
$12.93
60
$12.35
120
$11.82
270
$11.33
510
$10.36
1,020 +
$9.44
Click for Quote
Log in
to unlock special pricing
Accessories