Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1648157-1

242-28-01100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
242-28-01100
Product Highlights:
  • Housing
  • Contact Size = 4, 12, 20
  • Drawer Style = Middle
  • Socket
  • Size 4 + Size 12 + Size 20 Contact Configuration
Search Keywords: 16481571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1648157-1
Alias/AKA: 242-28-01100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6/32/2
Maximum Current Rating: 125/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1648157-1 RoHS compliant?
Yes, 1648157-1 is RoHS compliant.
What is the lead time for 1648157-1?
The standard lead time for 1648157-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.35
10
$16.18
30
$15.87
60
$15.75
120
$15.68
270
$15.64
510 +
$15.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!