- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648156-1
1648156-1
TE Connectivity / AMP Brand
242-27-01100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
242-27-01100
Product Highlights:
- Housing
- Contact Size = 4, 12, 20
- Drawer Style = Middle
- Socket
- Size 4 + Size 12 + Size 20 Contact Configuration
Search Keywords: 16481561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648156-1
-
Alias/AKA:242-27-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2/6/32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:125/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
110
can ship 6/15/26
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$13.67
25
$12.36
50
$12.13
100
$10.88
250
$10.82
500
$10.44
1,000 +
$10.42
Click for Quote
Log in
to unlock special pricing
Accessories