- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648133-1
1648133-1
TE Connectivity / AMP Brand
235-0163-01100=CONN,SKT.SQR DWR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
235-0163-01100=CONN,SKT.SQR DWR
Search Keywords: 16481331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648133-1
-
Alias/AKA:235-0163-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2/36/2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:200/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
3
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$28.87
5
$27.01
10
$25.76
30
$24.99
60
$23.92
120
$22.94
270 +
$22.33
Click for Quote
Log in
to unlock special pricing
Accessories