- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648128-1
1648128-1
TE Connectivity / AMP Brand
Conn Housing RCP 8 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS Crimp ST Panel Mount
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Receptacle
- Contact Size = 12
- Drawer Style = HV8P
Search Keywords: 16481281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648128-1
-
Alias/AKA:235-0153-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
675
$29.97
1,350
$15.31
2,025
$10.42
2,700 +
$10.21
Click for Quote
Log in
to unlock special pricing
Accessories