- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648127-1
1648127-1
TE Connectivity / AMP Brand
235-0152-01100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
235-0152-01100
Product Highlights:
- Housing
- Contact Size = 12
- Drawer Style = HV8P
- Pin
- Size 12 Contact Configuration
Search Keywords: 16481271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648127-1
-
Alias/AKA:235-0152-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
210
can ship 8/10/26
Stock lot only:
2
Minimum Order Quantity:
5
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$19.965
5
$18.150
25
$15.490
50
$14.040
100
$13.310
250
$12.480
500
$11.880
1,000 +
$11.850
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT